onsemi High-Voltage Switcher for Low Power Offline SMPS Evaluation Board for NCP10671 for Low Power Offline SMPS
- RS Stock No.:
- 195-2431
- Mfr. Part No.:
- NCP10671B05GEVB
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€91.12
(exc. VAT)
€112.08
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €91.12 |
*price indicative
- RS Stock No.:
- 195-2431
- Mfr. Part No.:
- NCP10671B05GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Management Development Kit | |
| For Use With | Low Power Offline SMPS Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP10671 | |
| Kit Name | High-Voltage Switcher for Low Power Offline SMPS Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Management Development Kit | ||
For Use With Low Power Offline SMPS Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device NCP10671 | ||
Kit Name High-Voltage Switcher for Low Power Offline SMPS Evaluation Board | ||
Standards/Approvals RoHS | ||
High-voltage switcher for low power offline SMPS evaluation board.
Related links
- onsemi High-Voltage Switcher for Low Power Offline SMPS Evaluation Board for NCP10672 for Low Power Offline SMPS
- onsemi High-Voltage Switcher for Low Power Offline SMPS Switching Power Supply for NCP1060 for Power Meter SMPS
- onsemi High Voltage PFC Controller with Current Controlled Frequency Foldback Evaluation Board PFC Controller for
- onsemi High-Voltage, Quasi-Resonant Controller Featuring Valley Lock-Out Switching Evaluation Board Flyback Controller
- STMicroelectronics Evaluation Board for L6564 for Low Power Applications
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- STMicroelectronics Evaluation Board for L6230, STM32F303CC for Low-Voltage Dual Motor Control
- STMicroelectronics High Voltage Evaluation Board for EVALPWD13F60 for PWD13F60
