onsemi Evaluation Board Power Management for FSL538HRX for Off-Line Switch-Mode Power Supplies

Subtotal (1 unit)*

€55.26

(exc. VAT)

€67.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.26

*price indicative

RS Stock No.:
195-8832
Mfr. Part No.:
FSL538HFLYGEVB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Management Development Kit

Power Management Function

Power Management

For Use With

Off-Line Switch-Mode Power Supplies

Kit Classification

Evaluation Board

Featured Device

FSL538HRX

Kit Name

Evaluation Board

Standards/Approvals

RoHS

The FSL5x8A/H is an integrated peak-current-mode controlled pulse width modulation (PWM) power switch, specifically designed for off-line switch-mode power supplies. The PWM controller includes an advanced soft-start, frequency hopping, optimized gate driver, internal transconductance amplifier, temperature-compensated precise current source for loop compensation and enhanced self-protections circuitry as well. This device provides a basic platform for cost-effective design of both isolated and non-isolated Flyback converters.

Related links