onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
- RS Stock No.:
- 221-6769
- Mfr. Part No.:
- SECO-1KW-MDK-GEVK
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€653.63
(exc. VAT)
€803.96
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €653.63 |
*price indicative
- RS Stock No.:
- 221-6769
- Mfr. Part No.:
- SECO-1KW-MDK-GEVK
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Board | |
| Power Management Function | Motor Driver | |
| For Use With | NFAQ1060L33 | |
| Kit Classification | Development Kit | |
| Featured Device | SECO-1KW-MDK-GEVK | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Board | ||
Power Management Function Motor Driver | ||
For Use With NFAQ1060L33 | ||
Kit Classification Development Kit | ||
Featured Device SECO-1KW-MDK-GEVK | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor compact intelligent power module (IPM) evaluation board with interleaved power factor correction SECO−1KW−MCTRL−GEVB including its main features and key data. The board is fully compatible with the universal controller board (UCB), based on the Xilinx Zynq−7000 SoC, which embeds FPGA logic and two ARM Cortex−A9 processors. The board was developed to support customers during their first steps designing application with IPM and PFC. The design was tested as described in this document but not qualified regarding safety requirements or manufacturing and operation over the whole operating temperature range or lifetime.
User−friendly GUI with V/f and FOC control use cases for rapid evaluation
3 phase current measurement using 3 x NCS2003 operational amplifier
Over current protection using NCS2250 comparator
Related links
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVK for NFAM5065L4B
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVB for NFAM5065L4B
- onsemi Evaluation Board for ARX3A0 for ARX3A0
- onsemi Evaluation board for STR-FUSB3307MPX-PPS-GEVK for FUSB3307
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi Evaluation Board Motor Control for Motor for Motor Controller/Driver Power Management Evaluation Board
- onsemi Evaluation Board for NCV51511 for Non-Isolation Synchonous Regulator
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
