STMicroelectronics Demonstration Board Power Management for VIPer06XN for Power Supply
- RS Stock No.:
- 196-1853
- Mfr. Part No.:
- STEVAL-ISA130V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€41.83
(exc. VAT)
€51.45
(inc. VAT)
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €41.83 |
*price indicative
- RS Stock No.:
- 196-1853
- Mfr. Part No.:
- STEVAL-ISA130V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| For Use With | Power Supply | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPer06XN | |
| Kit Name | Demonstration Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Power Supply | ||
Kit Classification Evaluation Board | ||
Featured Device VIPer06XN | ||
Kit Name Demonstration Board | ||
- COO (Country of Origin):
- IT
The STEVAL-ISA130V1 demonstration board implements a non-isolated buck topology regulator using the VIPer06, which supplies a 12 V output at up to 140 mA with an operating frequency of 30 kHz. The output voltage of this power supply can be easily set by changing the value of one resistor. The circuit can be powered by either 85 V to 265 V AC or 100 V to 375 V DC.
800 V avalanche-rugged power section
PWM operation current mode controller
Limiting current with adjustable set point
Fixed frequency with jitter for EMI improvement
Operating frequency: 30 kHz
Input voltage range: 85 V to 265 V AC or 100 V to 375 V DC
Low power application without auxiliary winding
No load consumption below 30 mW @ 265 Vac
On-board soft-start
Auto-restart after a fault condition
Feedback disconnection protection
Hysteretic thermal shutdown
Related links
- STMicroelectronics Demonstration Board Power Supply for VIPER26 for Switched Mode Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7981 for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Supply for Viper06 for Switched Mode Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7985A for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board for VIPER16 for Non-Isolated Auxiliary Power Supply
- STMicroelectronics Demonstration Board Buck Converter for VIPer06XS for Power Supply
- STMicroelectronics Demonstration Board for L5973D for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board for STM32F415ZG for Dual Motor Drive Control
