STMicroelectronics Demonstration Board Power Management for VIPER16 for Non-Isolated Auxiliary Power Supply
- RS Stock No.:
- 196-1829
- Mfr. Part No.:
- STEVAL-ISA010V1
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-1829
- Mfr. Part No.:
- STEVAL-ISA010V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| For Use With | Non-Isolated Auxiliary Power Supply | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPER16 | |
| Kit Name | Demonstration Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Non-Isolated Auxiliary Power Supply | ||
Kit Classification Evaluation Board | ||
Featured Device VIPER16 | ||
Kit Name Demonstration Board | ||
- COO (Country of Origin):
- IT
This demonstration board based on VIPER16 is designed as an example of a simple non-isolated auxiliary power supply for a range of input voltages from 85 VAC to 500 VAC. There is an ever-increasing demand for small power supplies capable of working without voltage range limitations, even at nominal levels of 400 VAC and 415 VAC, respectively. The real voltage level can reach 500 VAC (415 V + 20%). The major markets for this type of SMPS are home appliances and metering. The VIPER16 device includes an 800 V rugged power switch, a PWM controller, programmable overcurrent, overvoltage, overload, a hysteretic thermal protection, soft-start and safe auto-restart after any fault condition removal. Burst mode operation at light load combined with the very low consumption of the device helps to meet standby energy-saving regulations.
Related links
- STMicroelectronics 5 V / 0.6 A Buck converter for VIPERP319X for Non-Isolated Auxiliary Power Supply up to 20 W
- STMicroelectronics SSR Flyback converter for VIPer318L for Isolated Auxiliary Power Supply up to 20W
- STMicroelectronics Demonstration Board Power Supply for VIPER26 for Switched Mode Power Supply
- STMicroelectronics Demonstration Board Power Supply for Viper06 for Switched Mode Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7981 for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7985A for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board for VIPer06XN for Power Supply
- STMicroelectronics Demonstration Board Buck Converter for VIPer06XS for Power Supply
