STMicroelectronics Evaluation Board Power Management for PM8805 for High Efficiency Conversion
- RS Stock No.:
- 196-1905
- Mfr. Part No.:
- STEVAL-POE003V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€151.31
(exc. VAT)
€186.11
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.31 |
*price indicative
- RS Stock No.:
- 196-1905
- Mfr. Part No.:
- STEVAL-POE003V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management | |
| For Use With | High Efficiency Conversion | |
| Kit Classification | Evaluation Board | |
| Featured Device | PM8805 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management | ||
For Use With High Efficiency Conversion | ||
Kit Classification Evaluation Board | ||
Featured Device PM8805 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
This reference design represents a PoE Class 8 converter designed for high efficiency conversion over a wide load range. It is based on the PM8805 PoE-PD interface and a DC-DC forward active clamp converter driven by the PM8804 PWM controller. The PM8805 system on package device embeds two active bridges and a Powered Device (PD) interface. It can be used in all medium-to-high power 2P and 4P high efficiency PoE and PoE+ applications such as point of sales and retail logistics devices.
The PM8804 PWM controller represents an integrated solution for a smart and efficient 48 V converter, including a programmable oscillator for the switching frequency, adjustable slope compensation, dual complementary low-side drivers with programmable dead time, programmable soft start, soft turn off and a programmable current sense blanking time.
Related links
- STMicroelectronics Evaluation Board for PM8805 for Powered Device
- STMicroelectronics Evaluation Board for PM8805 for Building Safety and Security or Surveillance
- STMicroelectronics Evaluation Board for PM8805 for Wireless Access Points
- STMicroelectronics Evaluation Board for PM8805 for DC-DC Converters, LED Drivers
- STMicroelectronics STEVAL-CCA053V1 High Efficiency Digital Audio System Demonstration Board Evaluation board
- STMicroelectronics Evaluation Board for LD39020 for LD39020 High PSRR
- STMicroelectronics Evaluation Board for High Integration STPMIC1x Power Management IC Power Management for STPMIC1x for
- STMicroelectronics Demonstration Board for L6926 for High Efficiency Synchronous Step-Up Regulator
