STMicroelectronics SRK1001 Adaptive Synchronous Rectification Controller for Flyback Converter Demonstration Board with
- RS Stock No.:
- 201-4401
- Mfr. Part No.:
- EVLSRK1001-PF
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€31.14
(exc. VAT)
€38.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.14 |
*price indicative
- RS Stock No.:
- 201-4401
- Mfr. Part No.:
- EVLSRK1001-PF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | MOSFET | |
| For Use With | SR MOSFET | |
| Kit Classification | Demonstration Board | |
| Featured Device | SRK1001 | |
| Kit Name | SRK1001 Adaptive Synchronous Rectification Controller for Flyback Converter Demonstration Board with SR MOSFET | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function MOSFET | ||
For Use With SR MOSFET | ||
Kit Classification Demonstration Board | ||
Featured Device SRK1001 | ||
Kit Name SRK1001 Adaptive Synchronous Rectification Controller for Flyback Converter Demonstration Board with SR MOSFET | ||
Standards/Approvals No | ||
The STMicroelectronics demonstration board is designed for evaluation of the SRK1001 synchronous rectification controller. The device can operate both in quasi-resonant (QR) applications and in fixed frequency (FF) mixed DCM-CCM applications. Its maximum frequency is 500 kHz.
Internal gate drive for N-channel MOSFET
DVS sensing voltage 185V AMR
VCC range 3.5 V to 32 V
Related links
- STMicroelectronics SRK1000B Adaptive Synchronous Rectification Controller Flyback Converter for FDMS86103L for QR
- STMicroelectronics SRK1000A Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for Fixed
- STMicroelectronics SRK1000 Adaptive Synchronous Rectification Controller Flyback Converter for FDMS86103L for QR
- STMicroelectronics SRK1000B Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for
- STMicroelectronics SRK1000 Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for QR
- onsemi NCP4306 Synchronous Rectification Evaluation Board Flyback Converter for Synchronous rectification MOSFET in
- STMicroelectronics USB-PD Board with STACF01 Controller Flyback Converter Demonstration Board EVLSTACF01-65WU
- STMicroelectronics Evaluation Board for SRK2001 Adaptive Synchronous Recti Fication Controller Resonant Converter for
