STMicroelectronics 5 V - 360 mA buck converter based on VIPer222XSTR Buck Converter for VIPer222XSTR for VIPer222XSTR
- RS Stock No.:
- 201-4424
- Mfr. Part No.:
- STEVAL-VP22201B
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€25.13
(exc. VAT)
€30.91
(inc. VAT)
Supply shortage
- Plus 1 left, shipping from 08 December 2025
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €25.13 |
*price indicative
- RS Stock No.:
- 201-4424
- Mfr. Part No.:
- STEVAL-VP22201B
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Buck Converter | |
| For Use With | VIPer222XSTR | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPer222XSTR | |
| Kit Name | 5 V - 360 mA buck converter based on VIPer222XSTR | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Buck Converter | ||
For Use With VIPer222XSTR | ||
Kit Classification Evaluation Board | ||
Featured Device VIPer222XSTR | ||
Kit Name 5 V - 360 mA buck converter based on VIPer222XSTR | ||
The STMicroelectronics 5 V - 360 mA buck converter is based on VIPer222XSTR. It meets IEC55022 Class B conducted EMI even with reduced EMI filter, thanks to the frequency jittering feature.
Universal input mains range 85–265 VAC
Frequency 50-60Hz
Very compact size
Frequency 50-60Hz
Very compact size
Related links
- STMicroelectronics 5 V / 0.36 A Buck Converter using VIPerPlus VIPer11 Buck Controller for VIPer11, VIPerPlus
- STMicroelectronics 5 V / 0.6 A Buck converter for VIPERP319X for Non-Isolated Auxiliary Power Supply up to 20 W
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter Evaluation Board With Single Isolated Output Based On The
- STMicroelectronics 5 V / 1.2 A Non-Isolated Flyback Converter using VIPerPlus VIPer114LS Flyback Converter for
- STMicroelectronics 12 V - 5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL
- STMicroelectronics Isobuck Boost Converter Based Evaluation Board Buck Converter STEVAL-6986YT2DL
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter Evaluation Board With Dual Isolated Output Based On The
- STMicroelectronics 15 V / 100 mA High Voltage Buck Converter Buck Converter for VIPER26K
