STMicroelectronics 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Dual Isolated Output Based On The A6986I
- RS Stock No.:
- 225-0001
- Mfr. Part No.:
- STEVAL-A6986IV2
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€33.22
(exc. VAT)
€40.86
(inc. VAT)
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.22 |
*price indicative
- RS Stock No.:
- 225-0001
- Mfr. Part No.:
- STEVAL-A6986IV2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Buck Converter Evaluation Board | |
| Power Management Function | Buck Converter | |
| For Use With | IGBT/SiC MOSFET | |
| Kit Classification | Evaluation Board | |
| Featured Device | A6986I | |
| Kit Name | 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Dual Isolated Output Based On The A6986I | |
| Standards/Approvals | No | |
| Distrelec Product Id | 302-93-580 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Buck Converter Evaluation Board | ||
Power Management Function Buck Converter | ||
For Use With IGBT/SiC MOSFET | ||
Kit Classification Evaluation Board | ||
Featured Device A6986I | ||
Kit Name 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Dual Isolated Output Based On The A6986I | ||
Standards/Approvals No | ||
Distrelec Product Id 302-93-580 | ||
The STMicroelectronics STEVAL-A6986IV1 evaluation board is based on ST A6986I automotive 38 V, 5 W synchronous iso-buck converter for isolated applications. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is generated by a transformer. No optocoupler is required. The primary sink capability (typ. 1.9 A) allows a proper energy transfer to the secondary side and enables a tracked soft-start of the secondary output.
Embedded primary output voltage supervisor
Adjustable soft-start time
Internal primary current limiting
Overvoltage protection
Related links
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter Evaluation Board With Single Isolated Output Based On The
- STMicroelectronics Synchronous Iso Buck Converter Evaluation Board Buck Converter for L6983I
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983CQTR, 38 V
- STMicroelectronics 38 V, 1.5 A synchronous step-down switching regulator for L6981 for Power Tools
- STMicroelectronics 38 V, 2 A Synchronous Step-Down Switching Regulator Step-Down Regulator for L6986H
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR, 38 V
- STMicroelectronics 12 V - 5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL
- STMicroelectronics Evaluation Board Buck Converter for VIPer06XS for Non-Isolated SMPS
