onsemi Strata Enabled NCL30160 1A LED Driver for NCL30160 for Strata to Control the NCL30160 and Monitor Telemetry

Subtotal (1 unit)*

€192.77

(exc. VAT)

€237.11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +€192.77

*price indicative

RS Stock No.:
202-5604
Mfr. Part No.:
STR-NCL30160-1A-LED-GEVB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

For Use With

Strata to Control the NCL30160 and Monitor Telemetry

Featured Device

NCL30160

Kit Name

Strata Enabled NCL30160 1A LED Driver

The ON Semiconductor STR-NCL30160-1A-LED-GEVB provides an evaluation board for the NCL30160 1A LED driver using Strata Developer Studio. The NCL30160 is an NFET hysteretic step-down, constant-current driver for high power LEDs that offers fast load transient response, PWM LED dimming, resistor-programmable LED current, shorted LED protection, under-voltage lockout and thermal shutdown in an SOIC-8 package. This evaluation board is used with Strata to control the NCL30160 and monitor telemetry such as input voltage/current, LED voltage/current, and temperature.

Integrated 1A/50mO MOSFET

VIN Range 6.3V to 40V

Shorted LED Shutdown Protection

Up to 1.4 MHz Switching Frequency

No Control Loop Compensation Required

Adjustable LED Current

Single Pin Brightness and Enable/Disable Control Using PWM

Supports All-Ceramic Output Capacitors and Capacitor-less Output

Thermal Shutdown Protection

Capable of 100% Duty Cycle Operation

Pb-Free Device

Related links