onsemi Strata Enabled eFuse EVB Electronic Fuse for NIS5020 for Hard Drives
- RS Stock No.:
- 248-5407
- Mfr. Part No.:
- STR-NIS5020-GEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
€256.94
(exc. VAT)
€316.04
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €256.94 |
| 2 + | €244.09 |
*price indicative
- RS Stock No.:
- 248-5407
- Mfr. Part No.:
- STR-NIS5020-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Electronic Fuse | |
| For Use With | Hard Drives | |
| Kit Classification | Evaluation Board | |
| Featured Device | NIS5020 | |
| Kit Name | Strata Enabled eFuse EVB | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Electronic Fuse | ||
For Use With Hard Drives | ||
Kit Classification Evaluation Board | ||
Featured Device NIS5020 | ||
Kit Name Strata Enabled eFuse EVB | ||
The ON Semiconductor an evaluation board for the NIS5020 eFuse within the Strata Development Environment and offers a programmable trip current limit, a programmable slew rate, and thermal protection features, the evaluation board provides an on board short circuit load to test the short circuit protection features of the eFuse, this evaluation board must be used with Strata to control the eFuse and monitor telemetry such as input/output voltage, input/output current, and temperature.
Vin Range from 9.2V to 18V
Multiple overload current options
2 independently controlled eFuses that can be placed in parallel
Programmable slew rate
Related links
- onsemi Strata Enabled NCP45560 ecoSWITCH Load Switch EVB for NCP45560 for Strata to Control the ecoSWITCH and Monitor
- onsemi Strata Enabled NCL30160 1A LED Driver for NCL30160 for Strata to Control the NCL30160 and Monitor Telemetry
- onsemi Strata Enabled NCV48220 LDO Charge Pump Evaluation Board for NCV48220 for Strata to Control the NCV48220 and
- onsemi Strata Enabled Automotive LED Tail Lights Evaluation Kit LED Driver for NCV7685 for Fog Lights
- onsemi Strata Enabled NCV8164A Adjustable LDO, TSOP5 Package Evaluation Board LDO Voltage Regulator for NCV8164A
- onsemi Strata Enabled NCP164A Adjustable LDO, WDFN6 Package Evaluation Board LDO Voltage Regulator for NCP164A
- onsemi STR-FAN65005A-GEVB: Strata Enabled FAN65005A 65V Sync Buck Buck Regulator for FAN65005A
- onsemi Strata Enabled Evaluation Kit for NCP171
