STMicroelectronics Evaluation Board For High Integration STPMIC25 Power Management IC For Microprocessor Units
- RS Stock No.:
- 328-774
- Mfr. Part No.:
- STEVAL-PMIC25V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€112.44
(exc. VAT)
€138.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.44 |
*price indicative
- RS Stock No.:
- 328-774
- Mfr. Part No.:
- STEVAL-PMIC25V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | Evaluation Board For High Integration STPMIC25 Power Management IC For Microprocessor Units | |
| Technology | Evaluation Board | |
| Device Core | STM32G474RE | |
| Processor Family Name | STM32 | |
| Processor Type | Microprocessor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name Evaluation Board For High Integration STPMIC25 Power Management IC For Microprocessor Units | ||
Technology Evaluation Board | ||
Device Core STM32G474RE | ||
Processor Family Name STM32 | ||
Processor Type Microprocessor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics power management IC evaluation board is designed to manage the power requirements of the core, memory and interfaces of the STM32MP2x series MPU and other application microprocessors. The kit includes a USB dongle, which provides I²C access to the configuration registers of the STPMIC25 device, where voltage settings, power sequences, protection thresholds and other parameters can be set. The evaluation board includes header connectors for external access to the embedded regulators and switches in the device, as well as internal routing via jumpers to satisfy any physical configuration requirements.
Input voltage range from 2.8 V to 5.5 V
7 buck converters with adaptive constant on time topology
Programmable output voltages turn ON or OFF sequences
I2C and digital IO control interface
6 adjustable general purpose LDOs
Related links
- STMicroelectronics Evaluation Board for High Integration STPMIC1x Power Management IC Power Management for STPMIC1x for
- STMicroelectronics Evaluation Board Power Management Development Kit STEVAL-ISQ007V1
- STMicroelectronics Evaluation Board Power Management for L7987 for Switching Power Supply
- STMicroelectronics Evaluation Board Power Management for ALTAIR05T-800 for AC-DC Chargers
- STMicroelectronics Evaluation Board Power Management for L6564 for Low Power Applications
- STMicroelectronics Evaluation Board Power Management for PM8800A for Flyback Converter
- STMicroelectronics Evaluation Board Power Management for PM8805 for Powered Device
- STMicroelectronics Evaluation Board Power Management for SRK2001 for LLC Resonant Converters
