STMicroelectronics SSR Flyback converter SSR isolated flyback converter for VIPer318L for Isolated Auxiliary Power
- RS Stock No.:
- 208-5073
- Mfr. Part No.:
- STEVAL-VP318L1F
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€55.36
(exc. VAT)
€68.09
(inc. VAT)
Supply shortage
- 18 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €55.36 |
*price indicative
- RS Stock No.:
- 208-5073
- Mfr. Part No.:
- STEVAL-VP318L1F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | SSR isolated flyback converter | |
| For Use With | Isolated Auxiliary Power Supply up to 20W | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPer318L | |
| Kit Name | SSR Flyback converter | |
| Standards/Approvals | WEEE compliant, RoHS Compliant | |
| Distrelec Product Id | 302-93-622 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function SSR isolated flyback converter | ||
For Use With Isolated Auxiliary Power Supply up to 20W | ||
Kit Classification Evaluation Board | ||
Featured Device VIPer318L | ||
Kit Name SSR Flyback converter | ||
Standards/Approvals WEEE compliant, RoHS Compliant | ||
Distrelec Product Id 302-93-622 | ||
The STMicroelectronics STEVAL-VP318L1F reference design implements a 15 V - 18 W SSR isolated fly back converter developed for general purpose applications operating from 85 to265 VAC.The design is built around the new VIPer318L offline high-voltage converter from theVIPerPlus family with 800 V avalanche-rugged Power MOSFET, PWM current-mode control, fixed 60 kHz switching frequency with jittering to satisfy electromagnetic disturbance regulations, and burst mode for light load management. The board features a small size, minimal BOM, high efficiency, low stand-by consumption and tight line and load regulation over the entire input and output range. Input overvoltage and under voltage protections with separate and settable trigger thresholds are available on the respective OVP and UVP pins.
Stand-by mains consumption: < 55mW at 230VAC
Average efficiency: > 85%
Tight line and load regulation over the entire input and output range
Meets IEC55022 Class B conducted EMI even with reduced EMI filter, thanks to the frequency jittering feature
Related links
- STMicroelectronics Isolated SSR Flyback Flyback Converter for STEVAL-VP26K02F
- STMicroelectronics Demonstration Board for VIPER16 for Non-Isolated Auxiliary Power Supply
- STMicroelectronics 5 V / 0.6 A Buck converter for VIPERP319X for Non-Isolated Auxiliary Power Supply up to 20 W
- STMicroelectronics Three Output Isolated Flyback Converter Flyback Converter for VIPER267KDTR for STCOMET Smart Meter
- STMicroelectronics 5 V / 1.2 A Non-Isolated Flyback Converter using VIPerPlus VIPer114LS Flyback Converter for
- STMicroelectronics 12 V 7.8 W Isolated Flyback Converter Based on VIPer114LS Flyback Converter for VIPer114LS
- STMicroelectronics 15 V/1.2 A Isolated PSR Flyback Converter Based on VIPER31 Flyback Converter for VIPER318LDTR
- STMicroelectronics 12 V - 5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL
