Infineon DEMO_45W_19V_FLYB_P7 MOSFET for IPN70R600P7S for SMPS
- RS Stock No.:
- 214-1981
- Mfr. Part No.:
- DEMO45W19VFLYBP7TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€112.04
(exc. VAT)
€137.81
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.04 |
*price indicative
- RS Stock No.:
- 214-1981
- Mfr. Part No.:
- DEMO45W19VFLYBP7TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | SMPS | |
| Kit Classification | Evaluation Board | |
| Featured Device | IPN70R600P7S | |
| Kit Name | DEMO_45W_19V_FLYB_P7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With SMPS | ||
Kit Classification Evaluation Board | ||
Featured Device IPN70R600P7S | ||
Kit Name DEMO_45W_19V_FLYB_P7 | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board which is 45W adapter reference board intended to be a form, fit and function test platform for low cost charger applications. It is used in adapter and charger.
High efficiency
Low cost solution
Related links
- Infineon EVAL_1K6W_PSU_G7_DD MOSFET Driver for Server
- Infineon KIT_2K5W_CCM_TOLL MOSFET Driver for Power Supplies
- Infineon KIT_6W_13V_P7_950V MOSFET Driver for Server, Telecom
- Infineon EVAL_45W_19V_FLYB_P7 MOSFET Driver for Power Supplies
- Infineon EVAL-1ED3142MU12F-SIC IGBT, MOSFET Driver for Gate Driver IC for MOSFET
- Infineon Evaluation board for Multi MOSFET Driver IC TLE92104-131QX/TLE9210-232QX MOSFET Driver for TLE92104-232QX for
- Infineon EVAL2EP130RPRTOBO1 IGBT, MOSFET Driver for EVAL-2EP130R-PR for 2EP130R
- Infineon EVAL_16W_66V_BCK_CE MOSFET Driver for IPN60R3K4CE for Lighting
