Infineon EVAL_1K6W_PSU_G7_DD MOSFET for EVAL_1K6W_PSU_G7_DD for Server

Subtotal (1 unit)*

€497.94

(exc. VAT)

€612.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€497.94

*price indicative

RS Stock No.:
214-1988
Mfr. Part No.:
EVAL1K6WPSUG7DDTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

MOSFET

Product Type

Evaluation Board

For Use With

Server

Kit Classification

Evaluation Board

Featured Device

EVAL_1K6W_PSU_G7_DD

Kit Name

EVAL_1K6W_PSU_G7_DD

Standards/Approvals

80Plus Titanium standard

Non Compliant

The Infineon evaluation board which is complete system solution for a 1600W server power supply. The power supply is composed of a continuous conduction mode bridgeless power factor corrector using a bi-directional switch and a half-bridge LLC DC-DC resonant converter.

Higher efficiency

Reduced heat dissipation

Related links