Infineon EVAL_100W_DRIVE_CFD2 Motor Controller/Driver for STGIPS20C60 for Motor Control, Drives

Subtotal (1 unit)*

€178.25

(exc. VAT)

€219.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.25

*price indicative

RS Stock No.:
214-1983
Mfr. Part No.:
EVAL100WDRIVECFD2TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Motor Controller/Driver

Product Type

Evaluation Board

For Use With

Motor Control, Drives

Kit Classification

Evaluation Board

Featured Device

STGIPS20C60

Kit Name

EVAL_100W_DRIVE_CFD2

Standards/Approvals

RoHS

Non Compliant

The Infineon motor drive evaluation board which gives the user the option to change switching frequency up to 20kHz and to choose between two-phase or three-phase modulation, which helps reduce switching losses.

High efficiency

Cost effective

Related links