Infineon Evaluation Board for EiceDRIVER Half-Bridge Driver for 1ED3890MX12M for EV Charger, Motor Control &amp, Drives,

Bulk discount available

Subtotal (1 unit)*

€95.53

(exc. VAT)

€117.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€95.53
2 - 4€90.75
5 +€88.33

*price indicative

RS Stock No.:
232-5726
Mfr. Part No.:
EVAL1ED3890MX12MTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Half-Bridge Driver

Product Type

Development Board

For Use With

EV Charger, Motor Control &amp, Drives, UPS

Kit Classification

Evaluation Board

Featured Device

1ED3890MX12M

Kit Name

Evaluation Board for EiceDRIVER

Standards/Approvals

RoHS

Evaluation board for EiceDRIVER™ X3 single-channel highly flexible isolated gate driver family


The EVAL-1ED3890MX12M is in half-bridge configuration with two gate driver ICs (1ED3890MX12M) to drive power switches such as IGBTs, MOSFETs and SiC MOSFETs. The switch type can be freely chosen. The board has a size of 85 x 85 x 15 mm without any power switch assembled.

The board is best suited to leverage the highly configurable X3 Digital (1ED38xx) family with its rich feature-set. Configuration is performed via I2C bus.

The evaluation board is recommended to be used with a companion microcontroller evaluation board EVAL-1ED38X0DCT to optimize the configuration process.

Summary of Features


  • I2C bus for parameter adjustment, state and fault feedback, ADC measurements and condition monitoring

  • Adjustable Clamp/Clamp driver/ADC pin

  • Two precise VCEsat detection (DESAT2) circuit with fault output, adjustable leading edge blanking time and individually adjustable trigger voltages, filter times

  • Two-level turn-off (TLTO) with adjustable slopes, plateau time and plateau level

  • Adjustable soft turn-off after desaturation detection

  • Adjustable hardware UVLO with hysteresis for IGBTs and MOSFETs on both VCC2 and VEE2 rails with active shutdown

  • ADC measurement of internal parameters: supply voltages and internal temperature

  • 40 V absolute maximum output supply voltage

  • ± 9 A typical sourcing and sinking gate current capability

  • High common-mode transient immunity CMTI = 200 kV/μs

  • Small space-saving DSO-16 fine-pitch package with large creepage distance ( >8 mm)

  • Gate driver safety certification according to UL 1577 and VDE 0884-11

  • Benefits


  • Enables fast design cycles due to low external component count and still offers adjustable DESAT with Soft-off functionality

  • Best-in-class DESAT accuracy: perfect for all applications requiring reliable short-circuit protection (including SiC MOSFET and IGBT7)

  • Enables predictive maintenance and rapid prototyping

  • The precise threshold and timings, combined with UL 1577 and VDE 0884-11 certification enable superior application safety

  • Perfect fit for all applications requiring a reliable DESAT protection, benefit from an active Miller clamp and prefer small PCB space requirements

  • Related links