Infineon KIT_DRIVER_2EDN7524F Gate Driver for 2EDN7524F for SMPS
- RS Stock No.:
- 214-2037
- Mfr. Part No.:
- KITDRIVER2EDN7524FTOBO1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-2037
- Mfr. Part No.:
- KITDRIVER2EDN7524FTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Gate Driver | |
| Product Type | Evaluation Board | |
| For Use With | SMPS | |
| Kit Classification | Evaluation Board | |
| Featured Device | 2EDN7524F | |
| Kit Name | KIT_DRIVER_2EDN7524F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Gate Driver | ||
Product Type Evaluation Board | ||
For Use With SMPS | ||
Kit Classification Evaluation Board | ||
Featured Device 2EDN7524F | ||
Kit Name KIT_DRIVER_2EDN7524F | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board provides a test platform for Infineon's dual-channel non isolated gate driver IC. It is mainly used in switched mode power supplies applications.
Complete and easy-to-use
Easy to replace
Related links
- Infineon EVAL_800W_PFC_P7 for SMPS
- Infineon EVAL_3KW_2LLC_CFD7 for SMPS
- Infineon DEMO_45W_19V_FLYB_P7 MOSFET Driver for SMPS
- Infineon KIT_DRIVER_2EDN7524R for 2EDN7524R for SMPS
- Infineon KIT_DRIVER_2EDN7524G for 2EDN7524G for SMPS
- Infineon KIT_DRIVER_1EDN7511B for 1EDN7511B for SMPS
- Infineon KIT_DRIVER_1EDN7550B for 1EDN7550B for SMPS
- Infineon KIT_DRIVER_1EDN7512B for 1EDN7512B for SMPS
