STMicroelectronics Isolation and Voltage Adapter Board for STLINK-V3SET Power Management for STLINK-V3SET for STM32
- RS Stock No.:
- 215-4817
- Mfr. Part No.:
- B-STLINK-ISOL
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€42.01
(exc. VAT)
€51.67
(inc. VAT)
Supply shortage
- 11 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 - 4 | €42.01 |
| 5 - 9 | €40.93 |
| 10 + | €39.91 |
*price indicative
- RS Stock No.:
- 215-4817
- Mfr. Part No.:
- B-STLINK-ISOL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Board | |
| Power Management Function | Power Management | |
| For Use With | STM32 | |
| Kit Classification | Adapter Board | |
| Featured Device | STLINK-V3SET | |
| Kit Name | Isolation and Voltage Adapter Board for STLINK-V3SET | |
| Standards/Approvals | 2.5 kVrms insulation rating, 300 Vrms basic insulation working voltage per IEC 62368‐1:2014 | |
| Distrelec Product Id | 302-93-548 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Board | ||
Power Management Function Power Management | ||
For Use With STM32 | ||
Kit Classification Adapter Board | ||
Featured Device STLINK-V3SET | ||
Kit Name Isolation and Voltage Adapter Board for STLINK-V3SET | ||
Standards/Approvals 2.5 kVrms insulation rating, 300 Vrms basic insulation working voltage per IEC 62368‐1:2014 | ||
Distrelec Product Id 302-93-548 | ||
The STMicroelectronics B-STLINK-ISOL board is an additional module for STLINK-V3SET, performing galvanic isolation and voltage adaptation for STM32 microcontroller targets running below 3.3 V down to 1.65 V. The module can be enclosed directly in the original STLINK-V3SET casing, when used as an STM32 debugging probe (JTAG/SWD/SWV/VCP) through the STDC14 connector. It can be also inserted between the STLINK-V3SET main board (MB1441) and its adapter board (MB1440) when providing access to bridge signals and other connectors.
Input/output isolation and level shifters for STM32 debug SWD, SWV, and JTAG signals
Input/output isolation and level shifters for VCP Virtual COM port (UART) signals
Input/output isolation and level shifters for bridge (SPI/UART/I2C/CAN/GPIOs) signals
Related links
- STMicroelectronics Voltage adapter board for STLINK-V3SET B-STLINK-VOLT Interface Board for STLINK-V3SET B-STLINK-VOLT
- STMicroelectronics STLINK-V3 Modular In-circuit Debugger and Programmer for STM32/STM8
- STMicroelectronics STM32 Nucleo Expansion Board Power Management for X-NUCLEO-LPM01A for STM32 Nucleo
- STMicroelectronics ST-LINK/V2 Programmer for STM8 & STM32 MCUs
- STMicroelectronics PLC Driver for STM32 Nucleo
- STMicroelectronics VL53L4CD STM32 Nucleo Pack With X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- STMicroelectronics Industrial Digital Output Expansion Board Development kit for ISO808-1 for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Development kit for ISO808A-1 for STM32 Nucleo
