STMicroelectronics VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- RS Stock No.:
- 258-8569
- Mfr. Part No.:
- P-NUCLEO-53L4A2-
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€50.17
(exc. VAT)
€61.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.17 |
*price indicative
- RS Stock No.:
- 258-8569
- Mfr. Part No.:
- P-NUCLEO-53L4A2-
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Board | |
| Power Management Function | Microcontroller | |
| For Use With | NUCLEO-F401RE, X-NUCLEO-53L4A2 | |
| Kit Classification | Expansion Board | |
| Featured Device | VL53L4CX T | |
| Kit Name | VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Board | ||
Power Management Function Microcontroller | ||
For Use With NUCLEO-F401RE, X-NUCLEO-53L4A2 | ||
Kit Classification Expansion Board | ||
Featured Device VL53L4CX T | ||
Kit Name VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board | ||
Standards/Approvals No | ||
The STMicroelectronics P-NUCLEO-53L4A2 is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4CX Time-of-Flight sensor with extended range measurement. Specifically designed for long-range, multitarget measurements, the VL53L4CX provides very accurate distance measurements up to 6 m with excellent results over short distances. A new generation laser emitter with 18° FoV improves the performance under the ambient light.
VL53L4CX Time-of-Flight sensor with extended range measurement expansion board (X-NUCLEO-53L4A2)
NUCLEO-F401RE development board
0.25, 0.5, and 1 mm spacers to simulate air gaps
Two different cover glasses to protect the sensor from the dust
Equipped with Arduino UNO R3 connectors
Full system software supplied, including code examples and graphical user interface
RoHS, CE, UKCA, and China RoHS compliant
Related links
- STMicroelectronics VL53L4CD STM32 Nucleo Pack With X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- STMicroelectronics P-NUCLEO-53L4A1 Proximity Sensor Evaluation Kit for VL53L4CD NUCLEO-F401RE, X-NUCLEO-53L4A1
- STMicroelectronics ST Eval Board X-NUCLEO-53L4A1 Proximity Sensor Expansion Board for VL53L4CD STM32
- STMicroelectronics P-NUCLEO-53L4A2 Proximity Sensor Evaluation Kit for VL53L4CX NUCLEO-F401RE, X-NUCLEO-53L4A2
- STMicroelectronics Nucleo Pack Wireless Expansion Board P-NUCLEO-WB55
- STMicroelectronics P-NUCLEO-IOD5A1 STM32 Nucleo Expansion Board P-NUCLEO-IOD5A1
- STMicroelectronics STM32 NUCLEO Carbon Dioxide Gas Sensor Expansion Board
- STMicroelectronics X-NUCLEO ToF Sensor Evaluation Board STM32 Nucleo
