Microchip MCP1012 1W Demonstration Board AC-DC Converter for MCP1012 for MCP1012
- RS Stock No.:
- 215-5986
- Mfr. Part No.:
- DT100118
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€281.70
(exc. VAT)
€346.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.70 |
*price indicative
- RS Stock No.:
- 215-5986
- Mfr. Part No.:
- DT100118
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Management Development Kit | |
| Power Management Function | AC-DC Converter | |
| For Use With | MCP1012 | |
| Kit Classification | Demonstration Board | |
| Featured Device | MCP1012 | |
| Kit Name | MCP1012 1W Demonstration Board | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Management Development Kit | ||
Power Management Function AC-DC Converter | ||
For Use With MCP1012 | ||
Kit Classification Demonstration Board | ||
Featured Device MCP1012 | ||
Kit Name MCP1012 1W Demonstration Board | ||
Standards/Approvals ISO | ||
The Microchip DT100118 is a simple evaluation development tool for the MCP1012 that allows functional evaluation. The MCP1012 is a primary-side controller that starts an off-line Fly back Converter working in conjunction with a Secondary-Side Controller. The Secondary-Side Controller can be a Microchip Digitally-Enhanced Power Analog (DEPA) device, a PIC-based digital controller, or other. The Secondary-Side Controllers PIC resources can be made available and interactive to the Application (load) since being located on the isolated side of the power supply.
High Voltage Start-Up (rated 500V/700V)
Internal Open-Loop, Peak Current Mode, Current Regulator for Start-Up
Current Regulator Constant 21 μs OFF Time
Programmable Low Frequency Oscillator (LFO) Period
Cycle-by-Cycle Current Limiting
Protection against Continuous Conduction Mode (CCM) of Operation
Related links
- Microchip ADM00667, MCP39F511A Power Monitor Demonstration Board Power Monitor Development Module for AC/DC Power
- Microchip Power Monitor Demonstration Board Evaluation Board for ARD00455 for MCP39F501 Energy Metering & Power
- Microchip 7/SOIC MCP1012-V/EKA
- STMicroelectronics Demonstration Board Evaluation Board for STGAP2GS
- STMicroelectronics Demonstration Board Evaluation Board for STGAP2GSN
- STMicroelectronics Demonstration Board IGBT Gate Driver for STDRIVEG600
- STMicroelectronics Demonstration Board IGBT Gate Driver for STGAP1BS
- STMicroelectronics Demonstration Board Buck Converter for VIPer06XS for Power Supply
