STMicroelectronics EVSPIN32F06Q1S1 Gate Driver for STSPIN32F0601 for STM32 PMSM

Bulk discount available

Subtotal (1 unit)*

€107.63

(exc. VAT)

€132.38

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€107.63
2 - 4€102.24
5 +€99.01

*price indicative

RS Stock No.:
216-2700
Mfr. Part No.:
EVSPIN32F06Q1S1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Gate Driver

For Use With

STM32 PMSM

Kit Classification

Evaluation Board

Featured Device

STSPIN32F0601

Kit Name

EVSPIN32F06Q1S1

Standards/Approvals

RoHS

The STMicroelectronics have board is a 3 phase complete inverter based on the STSPIN32F0601 controller. The board has a single shunt sensing topology, and both FOC and 6 step control algorithms in either sensored or sensor less mode can be implemented. The evaluation board is compatible with a wide range input voltage.

Easy user interface with buttons and trimmer

Bus voltage sensing

Digital Hall sensors and encoder input

Smart shutdown overcurrent protection

Related links