STMicroelectronics EVSPIN32F06Q2S1 Gate Driver for STSPIN32F0602 for STM32 PMSM

Subtotal (1 unit)*

€92.87

(exc. VAT)

€114.23

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 7 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.87

*price indicative

RS Stock No.:
216-2701
Mfr. Part No.:
EVSPIN32F06Q2S1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Gate Driver

For Use With

STM32 PMSM

Kit Classification

Evaluation Board

Featured Device

STSPIN32F0602

Kit Name

EVSPIN32F06Q2S1

Standards/Approvals

RoHS

The STMicroelectronics have board is a 3 phase complete inverter based on the STSPIN32F0602 controller. The board has a single shunt sensing topology, and both sensored and sensor less FOC and 6 step control algorithms can be implemented. The evaluation board is compatible with a wide range input voltage.

Easy user interface with buttons and trimmer

Bus voltage sensing

Smart shutdown overcurrent protection

Digital Hall sensors and encoder input

Related links