MikroElektronika Brushless 7 Click for TC78B009FTG for TC78B009FTG

Bulk discount available

Subtotal (1 unit)*

€29.32

(exc. VAT)

€36.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€29.32
5 - 9€27.85
10 +€26.39

*price indicative

RS Stock No.:
216-7501
Mfr. Part No.:
MIKROE-4182
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Evaluation Board

For Use With

TC78B009FTG

Kit Classification

Motor Control Board

Featured Device

TC78B009FTG

Kit Name

Brushless 7 Click

Standards/Approvals

No

The MikroElektronika Brushless 7 Click is, as its name said, a motor driver based expansion board for controlling BLCD motors with any microcontroller. The board is based on TC78B009FTG IC from Toshiba, which is a three-phase BLDC motor controller that does not require Hall sensors.

Interface I2C,PWM,GPIO

Compatibility microbus

Click board size L (57.15 x 25.4 mm)

Input Voltage 3.3V or 5V

Related links