MikroElektronika Brushless 3 Click for DRV10983
- RS Stock No.:
- 165-1063
- Distrelec Article No.:
- 301-63-799
- Mfr. Part No.:
- MIKROE-2766
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€19.89
(exc. VAT)
€24.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.89 |
| 5 - 9 | €19.38 |
| 10 + | €18.90 |
*price indicative
- RS Stock No.:
- 165-1063
- Distrelec Article No.:
- 301-63-799
- Mfr. Part No.:
- MIKROE-2766
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Featured Device | DRV10983 | |
| Kit Name | Brushless 3 Click | |
| Standards/Approvals | No | |
| Distrelec Product Id | 30163799 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Featured Device DRV10983 | ||
Kit Name Brushless 3 Click | ||
Standards/Approvals No | ||
Distrelec Product Id 30163799 | ||
Brushless 3 click carries the DRV10983, a three-phase sensorless motor driver with integrated power MOSFETs. When an external power supply is applied, you can drive a brushless DC motor through the PWM pin, AN pin or I2C interface. It communicates with the target microcontroller over I2C interface, with the additional functionality provided by the following pins on the mikroBUS™ line: PWM, AN, INT, RST.
Related links
- MikroElektronika Opto 3 Click
- MikroElektronika Relay 3 Click
- MikroElektronika Brushless 22 Click 3 Phase Motor Drive for MTD6508 for mikrobus Socket
- MikroElektronika Brushless 7 Click for TC78B009FTG for TC78B009FTG
- MikroElektronika BOOST 3 Click Boost Converter for TPS61391 for APD
- MikroElektronika Brushless Click for TB6575FNG for Automotive Industry Computers
- MikroElektronika SolidSwitch 3 Click Load Switch for BD8LB600FS-C for mikroBUS socket
- MikroElektronika Silent Step 3 Click for TMC2660 for TMC2660
