STMicroelectronics DC/DC Resonant Converter for Industrial Applications Using MasterGaN1 DC-DC Converter for MasterGaN1
- RS Stock No.:
- 217-3782
- Mfr. Part No.:
- EVLMG1-250WLLC
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€328.40
(exc. VAT)
€403.93
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €328.40 |
| 2 - 4 | €308.70 |
| 5 + | €279.14 |
*price indicative
- RS Stock No.:
- 217-3782
- Mfr. Part No.:
- EVLMG1-250WLLC
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | DC-DC Converter | |
| Product Type | Power Management Development Kit | |
| For Use With | Adapter, SMPS | |
| Kit Classification | Demonstration Board | |
| Featured Device | MasterGaN1 | |
| Kit Name | DC/DC Resonant Converter for Industrial Applications Using MasterGaN1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function DC-DC Converter | ||
Product Type Power Management Development Kit | ||
For Use With Adapter, SMPS | ||
Kit Classification Demonstration Board | ||
Featured Device MasterGaN1 | ||
Kit Name DC/DC Resonant Converter for Industrial Applications Using MasterGaN1 | ||
Standards/Approvals No | ||
The STMicroelectronics demonstration board is a resonant LLC converter dedicated to any kind of industrial application where minimum size and high efficiency is required, based on MasterGaN1. The board is composed of a motherboard with the transformer and the primary controller, and two small daughter boards one at primary side embeds the MasterGaN1, another on secondary side has the SR controller SRK2001 and the MOSFETs.
High efficiency and compact solution for DC/DC conversion using MasterGaN1
Outputs protected against short-circuit and overcurrent
Input voltage monitor for correct sequencing as D2D converter, and brownout protection
Related links
- STMicroelectronics DC-DC Resonant LLC Converter DC-DC Converter for L6599A SRK2001A for L6599A,
- STMicroelectronics Evaluation Board for SRK2001 Adaptive Synchronous Recti Fication Controller Resonant Converter for
- STMicroelectronics Evaluation Board for SRK2001 for LLC Resonant Converters
- STMicroelectronics DC-DC Converter for L5987
- STMicroelectronics DC-DC Regulator for L7987L
- STMicroelectronics DC-DC Converter for A6984
- STMicroelectronics 12 V - 400 W adapter based on L4984, L6699 and SRK2001 for EVL400W-EUPL7 for L4984/L6699/SRK2001
- STMicroelectronics Evaluation Board Resonant Converter for L6563H for AIO Computer Power Supply
