STMicroelectronics Evaluation Board Resonant Converter for L6563H for AIO Computer Power Supply
- RS Stock No.:
- 196-1870
- Mfr. Part No.:
- STEVAL-ISA170V1
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€141.06
(exc. VAT)
€173.50
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €141.06 |
| 2 - 4 | €137.39 |
| 5 + | €134.01 |
*price indicative
- RS Stock No.:
- 196-1870
- Mfr. Part No.:
- STEVAL-ISA170V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Resonant Converter | |
| Product Type | Power Management Development Kit | |
| For Use With | AIO Computer Power Supply | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6563H | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Resonant Converter | ||
Product Type Power Management Development Kit | ||
For Use With AIO Computer Power Supply | ||
Kit Classification Evaluation Board | ||
Featured Device L6563H | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
STEVAL-ISA170V1 is a 150 W converter tailored to a typical specification for an all-in-one (AIO) computer power supply or a high power adapter. The architecture is based on a two-stage approach: a front-end PFC pre-regulator based on the L6563H TM PFC controller and a downstream LLC resonant half-bridge converter using the L6699 resonant controller.The L6699 integrates some very innovative functions such as self-adjusting adaptive dead-time, anti-capacitive mode protection and a proprietary safe-start procedure that prevents hard switching at startup. The innovative adaptive synchronous rectification controller SRK2001 allows maximum efficiency in all load conditions. Thanks to the chipset used, the main feature of this power supply is its very high efficiency. The power supply also has very good efficiency at light load. No load input power consumption is very low as well.
Related links
- STMicroelectronics Evaluation Board for L6563H, L6699 for Portable Computer Power Adapter
- STMicroelectronics Evaluation Board for SRK2001 for LLC Resonant Converters
- STMicroelectronics Evaluation Board for STBB2 for Switched Mode Power Supply
- STMicroelectronics Evaluation Board for L7987 for Switching Power Supply
- STMicroelectronics Evaluation Board for VIPER06HS for Power Supply
- STMicroelectronics Evaluation Board for SRK2001 Adaptive Synchronous Recti Fication Controller Resonant Converter for
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- STMicroelectronics Evaluation Board for STCH02 for Offline Quasi-Resonant Flyback Converters
