Maxim Integrated Evaluation Kit Battery Charger for MAX77642EVKIT for MAX77642
- RS Stock No.:
- 217-7694
- Mfr. Part No.:
- MAX77642EVKIT#
- Manufacturer:
- Maxim Integrated
Subtotal (1 unit)*
€162.28
(exc. VAT)
€199.60
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €162.28 |
*price indicative
- RS Stock No.:
- 217-7694
- Mfr. Part No.:
- MAX77642EVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Development Board | |
| Power Management Function | Battery Charger | |
| For Use With | MAX77642 | |
| Kit Classification | Development Kit | |
| Featured Device | MAX77642EVKIT | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Development Board | ||
Power Management Function Battery Charger | ||
For Use With MAX77642 | ||
Kit Classification Development Kit | ||
Featured Device MAX77642EVKIT | ||
Kit Name Evaluation Kit | ||
Standards/Approvals No | ||
The Maxim Integrated MAX77642 evaluation kit allows for easy experimentation with various MAX77642 features including the resistor programmability of the SIMO and on-board electronic loads
Easy to use
GUI-driven I2C interface
Assembled and fully tested
On-board electronic loads
Related links
- Maxim Integrated MAX17055 Evaluation Kit Battery Charger for MAX17055X
- Maxim Integrated Evaluation Kit Buck Converter for MAX77540EVKIT# for MAX7754
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
- Renesas Electronics ISL94216E Evaluation Kit Battery Monitoring for ISL94216EV1Z for ISL94216IRZ
- Renesas Electronics Battery Pack Monitor Evaluation Kit Battery Monitoring for ISL94202
- Maxim Integrated MAX17330 Evaluation Kit for MAX17330 for Accu Charge, Model Gauge 1-Cell Charger Fuel Gauge and
- Maxim Integrated MAX30102 accelerometer EV kit Accelerometer Evaluation Kit for USBOSMB and MAX30102DBEVKIT Maxim
- Maxim Integrated MAX22203 Evaluation Kit Half-Bridge Driver for MAX22203 Motor Driver for DC Motors or Single Stepper
