Maxim Integrated MAX17330 Evaluation Kit for MAX17330 for Accu Charge, Model Gauge 1-Cell Charger Fuel Gauge and
- RS Stock No.:
- 223-6104
- Mfr. Part No.:
- MAX17330X2EVKIT#
- Manufacturer:
- Maxim Integrated
Subtotal (1 unit)*
€94.96
(exc. VAT)
€116.80
(inc. VAT)
Being discontinued
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €94.96 |
*price indicative
- RS Stock No.:
- 223-6104
- Mfr. Part No.:
- MAX17330X2EVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Evaluation Kit | |
| For Use With | Accu Charge, Model Gauge 1-Cell Charger Fuel Gauge and Protector | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17330 | |
| Kit Name | MAX17330 Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Evaluation Kit | ||
For Use With Accu Charge, Model Gauge 1-Cell Charger Fuel Gauge and Protector | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17330 | ||
Kit Name MAX17330 Evaluation Kit | ||
Standards/Approvals No | ||
The Maxim Integrated MAX17330 evaluation kit is a fully assembled and tested surface-mount PCB that evaluates the stand-alone charger, fuel gauge IC with protector and optional SHA256 authentication for 1 cell lithium-ion/polymer batteries. The MAX17330 EV kits include the IC evaluation board with integrated I2C interface and USB micro-B cable. Windows 7 or newer Windows operating system is required to use with the EV kit GUI software.
Model Gauge m5 algorithm
Charges, monitors, and protects a 1S battery
Full protection solution On-Board for evaluation
Battery voltage (VBATT) range of +2.16V to +4.9V with default hardware
Input voltage up to 5.7V
Default current range -5A (Discharge) to +2.56A (Charge) with 10mohm sense resistor
2 Thermistor measurements
On-Board I2C communication interface with built-In MAXUSB Interface
Windows 7 or newer compatible software
Related links
- Maxim Integrated DS2740U+ 2.7 to 5.5 V 8-Pin, μMax
- Maxim Integrated MAX17201G+ 2.3 to 4.9 V 14-Pin, TDFN
- Maxim Integrated MAX14921ECS+ 6 to 65 V 80-Pin, TQFP
- Maxim Integrated MAX17205G+00E 4.2 to 20 V 14-Pin, TDFN
- Maxim Integrated MAX17055 Evaluation Kit Battery Charger for MAX17055X
- Maxim Integrated Evaluation Kit Battery Charger for MAX77642EVKIT# for MAX77642
- Texas Instruments BQ34Z100EVM 1s To 16s Impedance Track Fuel Gauge Battery Evaluation Module Li-Ion/Li-Po Battery Power
- MikroElektronika Charger 12 click for MAX1501 for 3-Cell NiMH/NiCd Batteries
