onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVB for NFAM5065L4B
- RS Stock No.:
- 221-6770
- Mfr. Part No.:
- SECO-MDK-4KW-65SPM31-GEVB
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€299.92
(exc. VAT)
€368.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €299.92 |
*price indicative
- RS Stock No.:
- 221-6770
- Mfr. Part No.:
- SECO-MDK-4KW-65SPM31-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Board | |
| For Use With | NFAM5065L4B | |
| Kit Classification | Development Kit | |
| Featured Device | SECO-MDK-4KW-65SPM31-GEVB | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Board | ||
For Use With NFAM5065L4B | ||
Kit Classification Development Kit | ||
Featured Device SECO-MDK-4KW-65SPM31-GEVB | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
SECO-MDK-4KW-65SPM31-GEVB Motor Development Kit (MDK) 4 kW Board with Intelligent Power Module SPM31 650 V
The SECO−MDK−4KW−65SPM31−GEVB is a development board for three−phase motor drives, part of the Motor Development Kit (MDK). The board features the NFAM5065L4B Intelligent Power Module in a DIP39 package and is rated for 400 Vdc input, delivering continuous power in excess of 1 kW, with the capability of delivering up to 4 kW power for a short period.
The board is fully compatible with the Universal Controller Board (UCB), based on the Xilinx Zynq−7000 SoC, which embeds FPGA logic and two Arm® Cortex®−A9 processors. As such, the system is fit for high−end control strategies and enables operation of a variety of motor technologies (AC induction motor, PMSM, BLDC, etc.).
Features and Benefits
Applications
Related links
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVK for NFAM5065L4B
- onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for NCP51705SMDGEVB
- onsemi Evaluation Board for ARX3A0 for ARX3A0
- onsemi Evaluation Board Buck Converter for NCP1034
- onsemi Application daughter-card for NCD5700 Gate Drivers Power Supply for FODM217D NCD5700DR2G for
