Wurth Elektronik MagI3C Power FeatherWing Power Feather Wing for 171010550173010000 for Adafruit Feather Line of
- RS Stock No.:
- 222-0850
- Distrelec Article No.:
- 303-76-137
- Mfr. Part No.:
- 2601157101001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€61.59
(exc. VAT)
€75.76
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €61.59 |
| 2 - 4 | €59.97 |
| 5 - 9 | €58.44 |
| 10 + | €56.98 |
*price indicative
- RS Stock No.:
- 222-0850
- Distrelec Article No.:
- 303-76-137
- Mfr. Part No.:
- 2601157101001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Development Board | |
| Power Management Function | Power Feather Wing | |
| For Use With | Adafruit Feather Line of Development Boards | |
| Kit Classification | Development Board | |
| Featured Device | 171010550173010000 | |
| Kit Name | MagI3C Power FeatherWing | |
| Standards/Approvals | EN, UL | |
| Distrelec Product Id | 30376137 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Development Board | ||
Power Management Function Power Feather Wing | ||
For Use With Adafruit Feather Line of Development Boards | ||
Kit Classification Development Board | ||
Featured Device 171010550173010000 | ||
Kit Name MagI3C Power FeatherWing | ||
Standards/Approvals EN, UL | ||
Distrelec Product Id 30376137 | ||
The Wurth Elektronik MagI³C power FeatherWing board having maximum 36 V input voltage. The mode selection available to control and tune performance of MagI³C micro module.
Enable functionality
Related links
- Wurth Elektronik MagI³C Power Module Step-Down Regulator for WPMDB
- Wurth Elektronik Calypso WiFi FeatherWing WiFi Development Kit for Adafruit Feather Line of Development Boards 2.4GHz
- Wurth Elektronik Thyone-I Wireless FeatherWing Development Kit for Adafruit Feather Line of Development Boards 2.4GHz
- Wurth Elektronik Thetis-I Wirepas EV-Kit for Adafruit Feather Line of Development Boards 2.4GHz 2611019021011
- Adafruit FeatherWing Latching Relay for Adafruit Feather
- Adafruit FeatherWing Non-Latching Relay for Adafruit Feather
- Adafruit FeatherWing Add-On Board for ATmega32u4 ESP8266 for All Feather Board
- Wurth Elektronik 150001 Microcontroller
