Wurth Elektronik Thyone-I Wireless FeatherWing Development Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- RS Stock No.:
- 222-0856
- Distrelec Article No.:
- 303-76-193
- Mfr. Part No.:
- 2611059021001
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-0856
- Distrelec Article No.:
- 303-76-193
- Mfr. Part No.:
- 2611059021001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Classification | Development Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Adafruit Feather Line of Development Boards | |
| Kit Name | Thyone-I Wireless FeatherWing | |
| Maximum Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Classification Development Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Adafruit Feather Line of Development Boards | ||
Kit Name Thyone-I Wireless FeatherWing | ||
Maximum Frequency 2.4GHz | ||
The Wurth Elektronik Thyone-I wireless FeatherWing board with proprietary 2.4 GHz RF module. It is mainly used in development of IoT applications and fast prototyping.
Easy to expand
Mesh network capable
Related links
- Wurth Elektronik Thetis-I Wirepas EV-Kit Evaluation Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- Wurth Elektronik WiFi Development Kit for Adafruit Feather Line of Development Boards 2.4 GHz 2610039025001
- Wurth Elektronik EV-Kit Thyone-I Thyone-I Evaluation Kit for Thyone-I 2.4GHz Proprietary EVALBOARD 2.4 GHz 2611019021001
- Wurth Elektronik FeatherWing Evaluation Board for Setebos-I Adafruit Feather; Setebos-I
- NeoCortec FWNCxxxx Breakout board NC1000-8 Wireless mesh network Breakout Board for Adafruit Feather 2.4 GHz FWNC1000C-8
- MikroElektronika 6LoWPAN C Click Development Boards & Kits 2.4 GHz MIKROE-2219
- ADAFRUIT INDUSTRIES FeatherWing Non-Latching Relay for Adafruit Feather
- ADAFRUIT INDUSTRIES FeatherWing Latching Relay for Adafruit Feather
