STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983CQTR, 38 V
- RS Stock No.:
- 201-4423
- Mfr. Part No.:
- STEVAL-ISA208V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€36.60
(exc. VAT)
€45.02
(inc. VAT)
Supply shortage
- Plus 1 left, shipping from 08 December 2025
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €36.60 |
*price indicative
- RS Stock No.:
- 201-4423
- Mfr. Part No.:
- STEVAL-ISA208V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Step-Down Regulator | |
| For Use With | L6983CQTR | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6983CQTR | |
| Kit Name | 3 A synchronous step-down switching regulator evaluation board based on the L6983CQTR, 38 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Step-Down Regulator | ||
For Use With L6983CQTR | ||
Kit Classification Evaluation Board | ||
Featured Device L6983CQTR | ||
Kit Name 3 A synchronous step-down switching regulator evaluation board based on the L6983CQTR, 38 V | ||
The STMicroelectronics 38 V, 3 A synchronous step-down switching regulator evaluation board is based on the L6983CQTR. The device implements peak current mode architecture in a QFN16 3x3 package with internal compensation to minimize design complexity and size.
Overvoltage protection
Thermal protection
Output voltage sequencing
QFN16 package
Thermal protection
Output voltage sequencing
QFN16 package
Related links
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR, 38 V
- STMicroelectronics Step-Down Switching Regulator Evaluation Board Step-Down Regulator for L6982NDR for L6982NDR
- STMicroelectronics Step-Down Switching Regulator Evaluation Board Step-Down Regulator for L6982CDR for L6982CDR
- STMicroelectronics 38 V, 1.5 A synchronous step-down switching regulator for L6981 for Power Tools
- STMicroelectronics 38 V, 2 A Synchronous Step-Down Switching Regulator Step-Down Regulator for L6986H
- STMicroelectronics 2 A Synchronous Step-Down Switching Regulator, 38 V Step-Down Regulator for A6986H
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter Evaluation Board With Dual Isolated Output Based On The
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter Evaluation Board With Single Isolated Output Based On The
