Microchip Digital Power PIM Power Module for dsPIC33CH512MP506 for Digital Power Development Board and Low Voltage PFC
- RS Stock No.:
- 226-0476
- Mfr. Part No.:
- MA330049
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€58.15
(exc. VAT)
€71.52
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.15 |
*price indicative
- RS Stock No.:
- 226-0476
- Mfr. Part No.:
- MA330049
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Module | |
| Product Type | Plug-In Module | |
| For Use With | Digital Power Development Board and Low Voltage PFC Development Board | |
| Kit Classification | Module | |
| Featured Device | dsPIC33CH512MP506 | |
| Kit Name | Digital Power PIM | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Module | ||
Product Type Plug-In Module | ||
For Use With Digital Power Development Board and Low Voltage PFC Development Board | ||
Kit Classification Module | ||
Featured Device dsPIC33CH512MP506 | ||
Kit Name Digital Power PIM | ||
Standards/Approvals ISO | ||
The Microchip dsPIC33CH512MP506 Digital Power Plug-In Module (DP PIM) is a demonstration board that, in conjunction with different power boards, showcases the Microchip dsPIC33CH512MP506 16-Bit Digital Signal Controller (DSC) features. The DP PIM provides access to the dsPIC33CH512MP506 analog inputs, the Digital-to-Analog Converter (DAC) output, the Pulse-Width Modulation (PWM) outputs and the General Purpose Input and Output (GPIO) ports.
Microchip dsPIC33CH512MP506 16-Bit Digital Signal Controller
ICSP™ programming header for Master core
Both cores can be programmed and debugged through one ICSP interface
On-board LDO with Power Good (PG) function
Micro USB connector
MCP2221A USB to UART/I2C serial converter
Board edge connection interface for analog inputs/outputs, PWM outputs and GPIO ports
Test point loop for DAC output
Related links
- Microchip Digital Power Development Board Digital Power for Digital Signal Controllers for DM3 Series
- Microchip dsPIC33CK512MP608 EXT MC PIM Power Management for dsPIC33CK512MP608 for dsPIC33CK512MP608 EXT MC PIM
- Microchip dsPIC33CK512MP608 EXTERNAL OPAMP MOTOR CONTROL PIM Power Management for dsPIC33CK512MP608-I/PT (80-pin TQFP)
- onsemi High Voltage PFC Controller with Current Controlled Frequency Foldback Evaluation Board PFC Controller for
- STMicroelectronics ST STEVAL-IFP040V1 Digital Power for Single High-Side Switch IC for Microcontroller
- STMicroelectronics Safety-ready industrial PLC evaluation board Digital Power for High-performance Arm Cortex-M7 32-bit
- NXP MCSPTR2A5775E Motor Control Kit 3 Phase Motor Drive for MPC5775E-EVB for 3-phase PMSM/BLDC low-voltage power stage
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM006 for Low Voltage Drive Scalable Power Demo Boards
