Microchip DsPIC33CK512MP608 EXT MC PIM Power Management for DsPIC33CK512MP608 for DsPIC33CK512MP608 EXT MC PIM
- RS Stock No.:
- 241-2229
- Distrelec Article No.:
- 302-96-251
- Mfr. Part No.:
- EV64G19A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€32.78
(exc. VAT)
€40.32
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.78 |
*price indicative
- RS Stock No.:
- 241-2229
- Distrelec Article No.:
- 302-96-251
- Mfr. Part No.:
- EV64G19A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Management | |
| Product Type | Development Board | |
| For Use With | DsPIC33CK512MP608 EXT MC PIM | |
| Kit Classification | Development Board | |
| Featured Device | DsPIC33CK512MP608 | |
| Kit Name | DsPIC33CK512MP608 EXT MC PIM | |
| Standards/Approvals | RoHS | |
| Distrelec Product Id | 30296251 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Management | ||
Product Type Development Board | ||
For Use With DsPIC33CK512MP608 EXT MC PIM | ||
Kit Classification Development Board | ||
Featured Device DsPIC33CK512MP608 | ||
Kit Name DsPIC33CK512MP608 EXT MC PIM | ||
Standards/Approvals RoHS | ||
Distrelec Product Id 30296251 | ||
The Microchip plug-in module comes with an 80-pin dsPIC33CK512MP608 TQFP device. It enables using the OpAmps on the MCLV-2, MCHV-2 and MCHV-3 boards. It can be used with the Microchip MCHV-2 [DM330023-2], MCHV-3 [DM330023-3], MCLV-2 [DM330021-2] and Low Voltage Motor Control Development Bundle [DV330100]. This PIM is not compatible with the MCLV[DM330021] or MCHV [DM330023].
Features the dsPIC33CK512MP608-I/PT (80-pin TQFP)
Enables using the external OpAmps on the MCLV-2 [DM330021-2], MCHV-2 [DM330023-2], MCHV-3 [DM330023-3] boards and Low Voltage Motor Control Development Bundle [DV330100]
Related links
- Microchip dsPIC33CK512MP608 EXTERNAL OPAMP MOTOR CONTROL PIM Power Management for dsPIC33CK512MP608-I/PT (80-pin TQFP)
- Microchip dsPIC Motor Control for dsPIC33CK512MP608 80-pin TQFP device for EV33R40A dsPIC33CK512MP608 INTERNAL OPAMP
- Microchip dsPIC33CK512MP608 GP PIM General Purpose Plug In Module Plug In Module EV09H41A
- Microchip Digital Power PIM Power Module for dsPIC33CH512MP506 for Digital Power Development Board and Low Voltage PFC
- Microchip MCP Power Management for Step Down Converter
- Microchip PAC1944 4 Ch High Side DC Power Monitor Power Management for PAC1944 for PAC1944 4 CH HIGH SIDE DC POWER
- Microchip dsPIC33EP256MC506 Internal OpAmp MC PIM MCU Expansion Board MA330031-2
- Sparkfun Power Management Power Management
