STMicroelectronics X-NUCLEO-DRP1M1 Power Supply for TCPP03-M20 for STM32 Nucleo-64
- RS Stock No.:
- 231-8031
- Mfr. Part No.:
- X-NUCLEO-DRP1M1
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€26.24
(exc. VAT)
€32.28
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.24 |
| 5 - 9 | €25.58 |
| 10 + | €24.96 |
*price indicative
- RS Stock No.:
- 231-8031
- Mfr. Part No.:
- X-NUCLEO-DRP1M1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Supply | |
| Product Type | Evaluation Board | |
| For Use With | STM32 Nucleo-64 | |
| Kit Classification | Expansion Board | |
| Featured Device | TCPP03-M20 | |
| Kit Name | X-NUCLEO-DRP1M1 | |
| Standards/Approvals | Compliant with STM32, USB-IF Certified, Compliant with Programmable Power Supplies (PPS) | |
| Distrelec Product Id | 302-93-640 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Supply | ||
Product Type Evaluation Board | ||
For Use With STM32 Nucleo-64 | ||
Kit Classification Expansion Board | ||
Featured Device TCPP03-M20 | ||
Kit Name X-NUCLEO-DRP1M1 | ||
Standards/Approvals Compliant with STM32, USB-IF Certified, Compliant with Programmable Power Supplies (PPS) | ||
Distrelec Product Id 302-93-640 | ||
The STMicroelectronics expansion board allows evaluating the features of TCPP03-M20 and the USB Type-C features and protections required for VBUS and CC lines suitable for dual role power (DRP) applications. The expansion board can be stacked on top of any STM32 Nucleo-64 with Power Delivery (UCPD) peripheral embedded in their microcontrollers.
Configuration dual role data/power
Free comprehensive development firmware
3 power modes to for current consumption
Related links
- STMicroelectronics X-NUCLEO-GFX01M2, 2.2in LCD Expansion Board With Graphic User Interface (GUI) for STM32 Nucleo-64
- STMicroelectronics X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards
- STMicroelectronics X-Nucleo-IHM Stepper Motor Driver for L6208 for STM32 Nucleo Boards
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- STMicroelectronics X-NUCLEO Evaluation Board STM32 Nucleo
- STMicroelectronics X-NUCLEO ToF Sensor Evaluation Board STM32 Nucleo
- STMicroelectronics X-NUCLEO-GNSS2A1 STM32 Nucleo GNSS, GPS X-NUCLEO-GNSS2A1
- STMicroelectronics X-NUCLEO-GFX02Z1, Display Expansion Board for STM32 Nucleo-144 2.2in TFT Expansion Board With Zio
