STMicroelectronics X-NUCLEO Evaluation Board STM32 Nucleo
- RS Stock No.:
- 241-0915
- Mfr. Part No.:
- X-NUCLEO-OUT03A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€35.60
(exc. VAT)
€43.79
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.60 |
*price indicative
- RS Stock No.:
- 241-0915
- Mfr. Part No.:
- X-NUCLEO-OUT03A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| For Use With | STM32 Nucleo | |
| Kit Classification | Evaluation Board | |
| Kit Name | X-NUCLEO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
For Use With STM32 Nucleo | ||
Kit Classification Evaluation Board | ||
Kit Name X-NUCLEO | ||
Standards/Approvals RoHS | ||
The STMicroelectronics industrial digital output expansion board for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS2050H in a digital output module connected to 2.5 A (max.) industrial loads.
RoHS compliant
EMC compliance
Low power dissipation
Related links
- STMicroelectronics X-NUCLEO Evaluation Board STM32 Nucleo
- STMicroelectronics X-NUCLEO ToF Sensor Evaluation Board STM32 Nucleo
- STMicroelectronics STM32 Nucleo-144 Development Board STM32 Nucleo Evaluation Board NUCLEO-U575ZI-Q
- STMicroelectronics GNSS Expansion Board Based on Teseo-LIV3F Module for STM32 Nucleo X-NUCLEO-GNSS1A1 GNSS Evaluation
- STMicroelectronics Time-of-Flight Sensor Expansion Board ToF Sensor Expansion Board STM32 Nucleo Board
- STMicroelectronics STMod+ Connector Expansion Board Expansion Board for STM32 Nucleo X-NUCLEO-STMODA1
- STMicroelectronics X-NUCLEO-GNSS2A1 STM32 Nucleo GNSS, GPS Expansion Board for STM32 Nucleo development boards
- STMicroelectronics Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32 Nucleo
