STMicroelectronics Demonstration Board Gate Driver for STGAP2SICSNC for STGAP2SICSNC
- RS Stock No.:
- 231-8075
- Mfr. Part No.:
- EVSTGAP2SICSNC
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€46.91
(exc. VAT)
€57.70
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.91 |
*price indicative
- RS Stock No.:
- 231-8075
- Mfr. Part No.:
- EVSTGAP2SICSNC
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Gate Driver | |
| For Use With | STGAP2SICSNC | |
| Kit Classification | Evaluation Board | |
| Featured Device | STGAP2SICSNC | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Gate Driver | ||
For Use With STGAP2SICSNC | ||
Kit Classification Evaluation Board | ||
Featured Device STGAP2SICSNC | ||
Kit Name Demonstration Board | ||
Standards/Approvals No | ||
The STMicroelectronics half bridge evaluation board designed to evaluate the STGAP2SICSNC isolated single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with SiC power switch.
Negative gate driving
Temperature shut down protection
Stand by function
Related links
- STMicroelectronics Demonstration Board IGBT Gate Driver for STDRIVEG600
- STMicroelectronics Demonstration Board Evaluation Board for STGAP2GS
- STMicroelectronics Demonstration Board Evaluation Board for STGAP2GSN
- STMicroelectronics Demonstration Board IGBT Gate Driver for STGAP1BS
- STMicroelectronics Demonstration Board for Microstepping Motor Driver
- STMicroelectronics Demonstration Board Buck Converter for VIPer06XS for Power Supply
- STMicroelectronics Demonstration Board for L5973D for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board for L6482H for Microstepping Motor Driver
