Infineon LITE DCDC SBC Board DC-DC Converter for TLE9471-3ES for UIO STICK
- RS Stock No.:
- 234-1594
- Mfr. Part No.:
- LITEDCDCSBCBOARDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€114.23
(exc. VAT)
€140.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.23 |
*price indicative
- RS Stock No.:
- 234-1594
- Mfr. Part No.:
- LITEDCDCSBCBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Demo Board | |
| Power Management Function | DC-DC Converter | |
| For Use With | UIO STICK | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLE9471-3ES | |
| Kit Name | LITE DCDC SBC Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Demo Board | ||
Power Management Function DC-DC Converter | ||
For Use With UIO STICK | ||
Kit Classification Evaluation Board | ||
Featured Device TLE9471-3ES | ||
Kit Name LITE DCDC SBC Board | ||
Standards/Approvals RoHS | ||
The Infineon demo board enables device evaluation of the Lite SBC product family and accelerates the design-in phase. It is populated with the representative product families superset component TLE9471-3ES. The evaluation board can be connected to the UIO STICK (Power Easy Kit Lite) and controlled via USB using a powerful and intuitive Graphical User Interface (GUI) installed on your computer.
DC-DC converter
Supply voltage 5.5 V to 28.0 V
Related links
- Infineon LITE DCDC SBC V33 Board TLE9471-3ES Evaluation Board for UIO STICK LITEDCDCSBCV33BOARDTOBO1
- Infineon LITE LDO SBC V33 Board for TLE9461-3ES for UIO STICK
- Infineon LITE LDO SBC Board TLE9461-3ES Evaluation Board for UIO STICK LITELDOSBCBOARDTOBO1
- Infineon MID-RANGE SBC board TLE9263-3BQX Evaluation Board for UIO STICK MIDRANGESBCBOARDTOBO1
- Infineon SBC-SHIELD-TLE9471 DC-DC Converter for TLE9471-3ES for Arduino
- Infineon MID-RANGE SBC V33 board TLE9263-3BQX V33 Evaluation Board for UIO STICK MIDRANGESBCV33BOARDTOBO1
- Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board DC-DC Converter for 1EDI305xAS for Automotive Motor Drivers
- Infineon UIO Stick v2 CAN Evaluation Board UIO STICK V2
