Infineon Demo Board for UIO STICK LITEDCDCSBCV33BOARDTOBO1
- RS Stock No.:
- 234-1595
- Mfr. Part No.:
- LITEDCDCSBCV33BOARDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€114.23
(exc. VAT)
€140.50
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.23 |
*price indicative
- RS Stock No.:
- 234-1595
- Mfr. Part No.:
- LITEDCDCSBCV33BOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Demo Board | |
| For Use With | UIO STICK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Demo Board | ||
For Use With UIO STICK | ||
Standards/Approvals No | ||
The Infineon demo board enables device evaluation of the Lite SBC product family and accelerates the design-in phase. It is populated with the representative product families superset component TLE9471-3ES. The evaluation board can be connected to the UIO STICK (Power Easy Kit Lite) and controlled via USB using a powerful and intuitive Graphical User Interface (GUI) installed on your computer.
DC-DC converter
Supply voltage 3.8 V to 28.0 V
Related links
- Infineon Demo Board for UIO STICK MIDRANGESBCBOARDTOBO1
- Infineon Demo Board for UIO STICK MIDRANGESBCV33BOARDTOBO1
- Infineon Demo Board for UIO STICK LITELDOSBCBOARDTOBO1
- Infineon LITE LDO SBC V33 Board for TLE9461-3ES for UIO STICK
- Infineon LITE DCDC SBC Board DC-DC Converter for TLE9471-3ES for UIO STICK
- Infineon DEMO SENSE2GOL PULSE BGT24LTR11 RADAR Demonstration Board for SHIELD_BGT24LTR11, RADAR BB XMC4700 24 GHz
- MikroElektronika IrDA 3 Click MCP2122 Infrared for PICDEM LCD Demo board PICDEM HPC Explorer
- Infineon Demo Board Radar Sensor Demonstration Board for BGT60LTR11AIP BGT60LTR11AIP
