Infineon EVAL-1EDI60I12AF IGBT Gate Driver for IKW50N65F5, 1EDI60I12AF for Industrial drives, EV Charger, Solar Energy
- RS Stock No.:
- 234-2076
- Mfr. Part No.:
- EVAL1EDI60I12AFTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€83.40
(exc. VAT)
€102.58
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | €83.40 |
| 2 - 4 | €79.24 |
| 5 + | €77.15 |
*price indicative
- RS Stock No.:
- 234-2076
- Mfr. Part No.:
- EVAL1EDI60I12AFTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | IGBT Gate Driver | |
| For Use With | Industrial drives, EV Charger, Solar Energy Systems | |
| Kit Classification | Evaluation Board | |
| Featured Device | IKW50N65F5, 1EDI60I12AF | |
| Kit Name | EVAL-1EDI60I12AF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function IGBT Gate Driver | ||
For Use With Industrial drives, EV Charger, Solar Energy Systems | ||
Kit Classification Evaluation Board | ||
Featured Device IKW50N65F5, 1EDI60I12AF | ||
Kit Name EVAL-1EDI60I12AF | ||
Standards/Approvals RoHS | ||
Infineon Evaluation board, IGBT Gate Driver, For Use With EV Charger/Industrial Drives/Solar Energy Systems - EVAL1EDI60I12AFTOBO1
This evaluation board demonstrates the functionalities of the Infineon IGBT gate driver, specifically the 1EDI60I12AF. It aids in the development of industrial power management solutions, improving the performance of applications such as electric vehicle chargers, industrial drives, and solar energy systems. Its design allows users to evaluate the drivers capabilities while meeting the technical requirements for various high-voltage applications.
Features & Benefits
• Provides short circuit protection for enhanced safety
• Supports under voltage lock-out to prevent operational failures
• Incorporates a current sense amplifier for precise monitoring
• Bootstrap functionality optimises high-side gate driver performance
• Allows for input and output side separation for increased flexibility
• Operates with a high voltage supply range up to 500V
Applications
• Used in electric vehicle charger systems
• Integrated with industrial drives for power management
• Suitable for solar energy systems requiring robust gate drivers
• Employed in various power electronics development projects
What voltage supplies are needed for the board to function?
The board requires a +15V high voltage supply and a +5V for onboard circuits. Both supplies must remain stable for optimal performance.
How does the board handle overcurrent situations?
It detects overcurrent by measuring the voltage drop across a shunt resistor. When the threshold is exceeded, the gate driver inputs disable to protect the circuitry.
Can I modify the gate resistor values?
Yes, the resistor values can be adjusted to tailor the IGBTs turn-on and turn-off characteristics. Care should be taken to manage potential noise and losses.
Is there an option for input to output isolation?
Yes, the board supports a separation feature by removing specific jumpers, allowing for a 1200V isolation between the input and output sides.
What load types can be connected to the evaluation board?
The board supports bi-directional currents and can connect to loads requiring alternating voltage, making it versatile for various applications.
Related links
- Infineon EVAL-M1-6ED2230-B1 IGBT Gate Driver for 6ED2230S12T Industrial Drives
- Infineon EVAL-PS-E1BF12-SIC Buck-Boost Converter for EiceDRIVER™ 1200 V isolated gate driver 1EDI60I12AF for
- Infineon EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for CAV Power Supply, Solar
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-2EDL23I06PJ IGBT Gate Driver for 2EDL23I06PJ for Air Conditioners Fans, Pumps
- Infineon EVAL-1EDS20I12SV IGBT Gate Driver for 1EDS20I12SV for DC-DC Converter UPS, Welding
- Infineon EVAL-1ED020I12-B2 IGBT Gate Driver for 1ED020I12-B2 Power
- Infineon EVAL-6EDL04I06PT IGBT Gate Driver for 6EDL04I06PT for Fan Washing Machine
