Infineon EVAL-1ED020I12-B2 IGBT Gate Driver for 1ED020I12-B2, 1ED020I12-F2 for Motor Control & Drives, Power
- RS Stock No.:
- 234-2070
- Mfr. Part No.:
- EVAL1ED020I12B2TOBO1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-2070
- Mfr. Part No.:
- EVAL1ED020I12B2TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | IGBT Gate Driver | |
| For Use With | Motor Control & Drives, Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED020I12-B2, 1ED020I12-F2 | |
| Kit Name | EVAL-1ED020I12-B2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function IGBT Gate Driver | ||
For Use With Motor Control & Drives, Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED020I12-B2, 1ED020I12-F2 | ||
Kit Name EVAL-1ED020I12-B2 | ||
Infineon Evaluation board, IGBT Gate Driver, For Use With Motor Control & Drives/Power Supplies - EVAL1ED020I12B2TOBO1
This evaluation board showcases the functionalities and key features of the Infineon IGBT gate driver 1ED020I12-B2, designed for motor control and power supply applications. Its robust construction provides versatility across various power management environments, making it suitable for users in automation and electrical sectors.
Features & Benefits
• Galvanic isolation enhances operational safety
• Short circuit protection prevents damage to the device
• Active Miller clamp avoids unwanted gate turn-on
• Under voltage lockout guarantees safe operation under low voltage conditions
• Status LEDs enable real-time monitoring during operation
• Bootstrap functionality facilitates high-side IGBT driving
• Short circuit protection prevents damage to the device
• Active Miller clamp avoids unwanted gate turn-on
• Under voltage lockout guarantees safe operation under low voltage conditions
• Status LEDs enable real-time monitoring during operation
• Bootstrap functionality facilitates high-side IGBT driving
Applications
• Utilised in IGBT-based motor control systems
• Suitable for power supply in diverse circuits
• Effective for developing and testing IGBT driver configurations
• Useful for evaluating performance in power management solutions
• Employed in designing customised IGBT control systems
• Suitable for power supply in diverse circuits
• Effective for developing and testing IGBT driver configurations
• Useful for evaluating performance in power management solutions
• Employed in designing customised IGBT control systems
What types of power supplies are compatible with this board?
The board accommodates a +5V digital supply and a +15V driver output, ensuring compatibility with various power supply configurations.
How is the under voltage lockout feature implemented?
The circuit monitors the +15V supply, deactivating the driver output if the voltage drops below 13V to ensure safe functionality.
What is the maximum output current supported?
The output current is limited to 25A, which is suitable for most motor control applications while maintaining performance.
Can I modify the gate resistors for specific applications?
Yes, the gate resistors can be adjusted to achieve desired switching characteristics for different IGBT modules, optimising performance.
What safety measures are integrated into the board?
Safety features such as short circuit protection and under voltage lockout protect the board and connected components during operation.
Related links
- Infineon EVAL-1ED020I12-BT IGBT Gate Driver for 1ED020I12-BT Electromobility, Motor
- Infineon EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for CAV Power Supply, Solar
- Infineon EVAL-1EDI60I12AF IGBT Gate Driver for 1EDI60I12AF Industrial Drives, Solar Energy
- Infineon Evaluation Board For EiceDRIVER Half-Bridge Driver for Drives Motor Control & Drives, UPS
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-2EDL23I06PJ IGBT Gate Driver for 2EDL23I06PJ for Air Conditioners Fans, Pumps
- Infineon EVAL-1EDS20I12SV IGBT Gate Driver for 1EDS20I12SV for DC-DC Converter UPS, Welding
- Infineon EVAL-M1-6ED2230-B1 IGBT Gate Driver for 6ED2230S12T Industrial Drives
