Infineon EVAL-IMM101T-046 Motor Driver for IMM101T-046M for Compressor, Pumps, Fans
- RS Stock No.:
- 234-2090
- Mfr. Part No.:
- EVAL-IMM101T-046TOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€83.83
(exc. VAT)
€103.11
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €83.83 |
| 2 - 4 | €79.76 |
| 5 + | €77.76 |
*price indicative
- RS Stock No.:
- 234-2090
- Mfr. Part No.:
- EVAL-IMM101T-046TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Motor Driver | |
| Product Type | Evaluation Board | |
| For Use With | Compressor, Pumps, Fans | |
| Kit Classification | Evaluation Board | |
| Featured Device | IMM101T-046M | |
| Kit Name | EVAL-IMM101T-046 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Motor Driver | ||
Product Type Evaluation Board | ||
For Use With Compressor, Pumps, Fans | ||
Kit Classification Evaluation Board | ||
Featured Device IMM101T-046M | ||
Kit Name EVAL-IMM101T-046 | ||
Standards/Approvals RoHS | ||
The Infineon starter kit for iMOTION IMM101T-046M smart IPMs. The featured IMM101T-046M device is part of the iMOTION IMM100 series which is our first smart IPM series, offering full 3-phase inverter functionality including motor controller, 3-phase gate driver and the MOSFET-based power stage.
Field-proven advanced motion control engine
Single-shunt Sensorless FOC Control
Galvanically isolated on-board-debug interface
Integrated protection features
Related links
- Infineon EVAL-IMM101T-015 Motor Driver for IMM101T-015M for Fans Pumps
- Infineon EVAL-2EDL23I06PJ IGBT Gate Driver for 2EDL23I06PJ for Air Conditioners Fans, Pumps
- Infineon EVAL-M1-IM240-A Motor Driver for IM240-M6Y1B for Fans Refrigerator, Washing Machines
- Infineon EVAL-M1-36-44A Microcontroller for EVAL-M1-101T Hair Dryers, Pumps
- Infineon EVAL-C101T-IM231 Microcontroller for IMC101T-T038 for Fans Pumps
- Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
