Infineon EVAL ISO1H815G Load Switch for ISO1H812G, ISO1I813T for ISO1H815G
- RS Stock No.:
- 234-2092
- Mfr. Part No.:
- EVALISO1H815GTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€115.90
(exc. VAT)
€142.56
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.90 |
*price indicative
- RS Stock No.:
- 234-2092
- Mfr. Part No.:
- EVALISO1H815GTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Load Switch | |
| For Use With | ISO1H815G | |
| Kit Classification | Evaluation Board | |
| Featured Device | ISO1H812G, ISO1I813T | |
| Kit Name | EVAL ISO1H815G | |
| Standards/Approvals | IEC 61131-2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Load Switch | ||
For Use With ISO1H815G | ||
Kit Classification Evaluation Board | ||
Featured Device ISO1H812G, ISO1I813T | ||
Kit Name EVAL ISO1H815G | ||
Standards/Approvals IEC 61131-2 | ||
The Infineon 8 channel digital output IC with parallel interface 1.2A facilitating straight forward connection with virtually any μC, μP, ASIC or FPGA.
Active current limitation and over temperature protection
Common diagnostic feedback for over temperature and for Vbb under voltage
Related links
- Infineon EVAL ISO1H816G Load Switch for ISO1H816G
- Infineon EVAL ISO1I811T Load Switch for ISO1I811T for PLC
- Infineon EVAL ISO1I813T Load Switch for ISO1I813T for PLC
- Infineon EVAL ISO2H823V2.5 Load Switch for ISO2H823V2 for Control Applications
- onsemi Evaluation Board Load Switch for NCP456R
- MikroElektronika SolidSwitch 3 Click Load Switch for BD8LB600FS-C for mikroBUS socket
- Infineon EVAL-M1-IM241
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
