Infineon EVAL ISO2H823V2.5 Load Switch for ISO2H823V2 for Control Applications
- RS Stock No.:
- 234-2096
- Mfr. Part No.:
- EVALISO2H823V25TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€50.77
(exc. VAT)
€62.45
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.77 |
*price indicative
- RS Stock No.:
- 234-2096
- Mfr. Part No.:
- EVALISO2H823V25TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Load Switch | |
| Product Type | Evaluation Board | |
| For Use With | Control Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | ISO2H823V2 | |
| Kit Name | EVAL ISO2H823V2.5 | |
| Standards/Approvals | IEC 61131-2, UL 508, CSA C22.2 No. 14 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Load Switch | ||
Product Type Evaluation Board | ||
For Use With Control Applications | ||
Kit Classification Evaluation Board | ||
Featured Device ISO2H823V2 | ||
Kit Name EVAL ISO2H823V2.5 | ||
Standards/Approvals IEC 61131-2, UL 508, CSA C22.2 No. 14 | ||
The Infineon 8 channel digital output IC with serial interface 0.6 is a standard in diagnostics in industrial plants with capital intensive single-tool equipment at work or with time critical chemical processes running, obtaining in real-time differentiated feedback from the factory floor enables both, preventive maintenance and drastic reduction of the time to fix a problem.
Mainly used in automation, industrial
SMD mounting method
DC input type
Related links
- Infineon EVAL ISO1I811T Load Switch for ISO1I811T for PLC
- Infineon EVAL ISO1I813T Load Switch for ISO1I813T for PLC
- Infineon EVAL ISO1H816G Load Switch for ISO1H816G
- Infineon EVAL ISO1H815G Load Switch for ISO1H815G
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-M1-IM523 BLDC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-PFC5KIKWWR6SYS PFC Converter for TRENCHSTOP 5 WR6 IGBT for Aircon & EV Charger Applications
