Infineon TLD5099EP-VB2G EVALK Boost Controller for TLD5099EP for Medium power application
- RS Stock No.:
- 234-3007
- Mfr. Part No.:
- TLD5099EPVB2GEVALKTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€57.68
(exc. VAT)
€70.95
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.68 |
*price indicative
- RS Stock No.:
- 234-3007
- Mfr. Part No.:
- TLD5099EPVB2GEVALKTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Boost Controller | |
| For Use With | Medium power application | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLD5099EP | |
| Kit Name | TLD5099EP-VB2G EVALK | |
| Standards/Approvals | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Boost Controller | ||
For Use With Medium power application | ||
Kit Classification Evaluation Board | ||
Featured Device TLD5099EP | ||
Kit Name TLD5099EP-VB2G EVALK | ||
Standards/Approvals AEC-Q | ||
683056
The Infineon's TLD5099EPVB2G is an evaluation board in boost to ground topology designed as constant voltage regulator. It can deliver up to 17W with efficiency above 93%. This Evaluation board is for medium power application with TLD5099EP configured in voltage-mode boost to ground topology and can be implemented as a DC-DC power supply with constant voltage output.
Built in diagnosis and protection features
ENABLE control pin available
Spread spectrum modulator to improve the EMI performance
Related links
- Infineon TLD5099EP-SEPIC EVALK Boost Controller for TLD5099EP
- Infineon TLD5099EP-B2G EVALKIT Boost Controller for TLD5099EP
- Infineon TLD5099EP-B2B EVALKIT Boost Controller for TLD5099EP
- Infineon TLD5099EP-VSEPIC EVAL Boost Controller for TLD5099EP
- Infineon TLD5190IVREG_EVAL Buck-Boost Controller for TLD5190QV for TLD5190
- Infineon TLD5190 VOLT DEMO Buck-Boost Controller for H-Bridge TLD5542-1 Controller, LITIX Power Flex TLD5190 for
- Infineon TLD5542-1IVREG-EVAL Buck-Boost Controller for TLD5190QV for TLD5542-1 as voltage regulator and LED driver
- onsemi Automotive Grade Start-Stop Non-Synchronous Boost Controller Boost Controller for NCV887701
