Infineon TLD5542-1IVREG-EVAL Buck-Boost Controller for TLD5190QV for TLD5542-1 as voltage regulator and LED driver

Bulk discount available

Subtotal (1 unit)*

€192.37

(exc. VAT)

€236.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€192.37
2 - 4€187.04
5 +€182.36

*price indicative

RS Stock No.:
234-3011
Mfr. Part No.:
TLD55421IVREGEVALTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Buck-Boost Controller

For Use With

TLD5542-1 as voltage regulator and LED driver

Kit Classification

Evaluation Board

Featured Device

TLD5190QV

Kit Name

TLD5542-1IVREG-EVAL

Standards/Approvals

RoHS

683060


The Infineon's TLD5542-1IVREG-EVAL is an evaluation platform for the TLD5542-1 as a LED driver and Voltage regulator. The default configuration is constant current LED driver with 1.5 A maximum output current. The output current can be increased up to 6A or more by changing a shunt resistor. The evaluation board can be controlled with a PC GUI with the Config Wizard and the Infineon Toolbox.

Trimmer to adjust output voltage when set as voltage regulator

Trimmer to adjust output current when set as LED driver and limp home

Related links