Infineon TLD5542-1HIPOW_EVAL Buck Regulator for TLD5542-1
- RS Stock No.:
- 248-9759
- Mfr. Part No.:
- TLD55421HIPOWEVALTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€191.97
(exc. VAT)
€236.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €191.97 |
| 2 - 4 | €187.04 |
| 5 + | €182.36 |
*price indicative
- RS Stock No.:
- 248-9759
- Mfr. Part No.:
- TLD55421HIPOWEVALTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLD5542-1 | |
| Kit Name | TLD5542-1HIPOW_EVAL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device TLD5542-1 | ||
Kit Name TLD5542-1HIPOW_EVAL | ||
Standards/Approvals RoHS | ||
The Infineon board is a 4-switch synchronous buck-boost regulator that demonstrates the high power capability of the TLD5542-1. The output is adjustable from 5 V to 24 V and the maximum output current is 25 A for up to 300 W power delivery without heatsink. The switching frequency is 250 kHz and efficiency can go up to 98%. The board can be configured as current regulator or voltage regulator.
A 4-switch synchronous buck-boost regulator board
Output is adjustable from 5 V to 24 V and 25 A
Up to 300 W power delivery without heatsink
Can be configured as current regulator or voltage regulator
Related links
- Infineon TLD5542-1IVREG-EVAL Buck-Boost Controller for TLD5190QV for TLD5542-1 as voltage regulator and LED driver
- Infineon TLD5542-1CHG_SHIELD Battery Charger for TLD5542-1 Half-Bridge controller for Arduino UNO
- Infineon TLD5190 VOLT DEMO Buck-Boost Controller for H-Bridge TLD5542-1 Controller, LITIX Power Flex TLD5190 for
- Infineon REF_ILD8150_DC_1.5A_SMD Buck Regulator for ILD8150E 80V LED Driver IC for LED Driver
- Infineon REF_ILD8150_DC_1.5A Buck Regulator for ILD8150E 80V LED Driver IC for LED Driver
- Renesas Electronics Buck Regulator for ISL8018 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL85005AFRZ for ISL85005AFRZ Buck Regulator
- Renesas Electronics Buck Regulator for ISL8088 for Synchronous Buck Regulator
