Power Integrations RDR-736 Flyback Converter for LinkSwitch-XT2 900 V for Embedded Power Supply

Subtotal (1 unit)*

€75.70

(exc. VAT)

€93.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.70

*price indicative

RS Stock No.:
209-7385
Mfr. Part No.:
RDK-736
Manufacturer:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Management Function

Flyback Converter

For Use With

Embedded Power Supply

Featured Device

LinkSwitch-XT2 900 V

Kit Name

RDR-736

The Power Integrations RDK-736 describes a non-isolated flyback converter designed to provide dual output of 5 V at 200 mA and 12 V at 500 mA from a wide input voltage range of 85 VAC to 440 VAC. This adapter utilizes the LNK3696P from the LinkSwitch-XT2 900 V family of devices.

Highly integrated solution with 900 V rated power MOSFET
Output voltage regulation: 12 V ±10%, 5 V ±5%
Programmable current limit selection feature of LinkSwitch-XT2-900

Related links