STMicroelectronics Automotive IC Evaluation Board for Motherboard, Daughterboard for L99H02QF DC Motor Control IC

Subtotal (1 unit)*

€96.67

(exc. VAT)

€118.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.67

*price indicative

RS Stock No.:
249-0863
Mfr. Part No.:
EVAL-L99H02QF
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

For Use With

L99H02QF DC Motor Control IC

Kit Classification

Motor Control Board

Featured Device

Motherboard, Daughterboard

Kit Name

Automotive IC Evaluation Board

Standards/Approvals

RoHS

The STMicroelectronics evaluation board designed for DC motor control IC in automotive applications. It is composed by a motherboard and a daughterboard on which the L99H02QF is pre-assembled. The motherboard, based on STM8A microcontroller, provides the logic section for monitoring and driving the L99H02QF assembled in the daughterboard. With the aim to make the board usage and settings simpler, ST provides a dedicated user-friendly software with a graphic user interface (GUI). This enables the user to set L99H02QF parameters and registers, simultaneously showing real time device diagnostic information like motor evolution, free-wheeling, board temperature and much more.

Operating supply voltage from 6 V to 28 V

Central 2 stage charge pump 100 % duty cycle

Full RDSon down to 6 V (normal level MOSFETs)

Control of reverse battery protection MOSFET

Charge pump current limited

PWM operation up to 30 kHz

Related links